Hirose ST40X-CM(6.8) technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ST |
| Wire/Cable Diameter | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-CM(6.8) to view detailed technical specifications.
No datasheet is available for this part.