
10-position, 1-port, right-angle male receptacle for telecom and datacom applications. Features a 0.5mm contact pitch with gold-plated copper alloy contacts, rated for 100V AC and 500mA current. This shielded, surface mount connector has a black polymer housing and is UL94 V-0 flammability rated. Operates between -30°C and 80°C.
Hirose ST60-10P technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Type | Non-Gendered |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 500mA |
| Depth | 6.98mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST60-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.