Interface connector with 10 contacts and a 0.5mm terminal pitch. Features right-angle, surface-mount termination via solder. Rated for 1A maximum current and 100VAC maximum voltage, operating between -30°C and 80°C. This single-port connector offers 10 terminals.
Hirose ST60-10P(30) technical specifications.
| Type | Interface |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose ST60-10P(30) to view detailed technical specifications.
No datasheet is available for this part.