
This Hirose ST60-36PR connector features a shielded design, with a current rating of 500mA and a voltage rating of 100V AC. It has a gold-plated contact finish and is made from copper alloy. The connector is suitable for surface mount, reverse, edge, and board mounting, and is available in a tape and reel packaging. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Hirose ST60-36PR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Reverse, Edge, Board |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST60-36PR to view detailed technical specifications.
No datasheet is available for this part.