Surface mount cellular phone connector with 10 positions and 1 port. Features a 1mm pitch, 10 contacts made of copper alloy with gold plating, and a non-gender specific contact type. Rated for 100V AC and 500mA current, this straight, shielded connector has a black housing and operates between -30°C and 80°C. It is RoHS compliant and uses solder termination.
Hirose ST80X-10S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Board |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST80X-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.