This Hirose SW-1608CB-CC(01) connector features 8 rectangular contacts with a 2.5mm pitch, arranged in 3 rows, and is designed for wire wrap termination. It has a straight body orientation and a maximum operating temperature range of -30 to 70°C. The connector is rated for 300VAC and 3A, making it suitable for a variety of applications. It is a cable mount connector, suitable for use in environments where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |