Hirose SW-1628A-STA(50) technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Insulation Color | Blue |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sumicon 1600 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SW-1628A-STA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.