This Hirose SW-1634EB-STC(20) connector is a rectangular, cable mount type with 34 contacts and a 2.5mm pitch. It has a maximum operating temperature range of -30 to 70°C and a maximum voltage rating of 300VAC. The connector is suitable for use in applications where a high number of connections are required.
Hirose SW-1634EB-STC(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SW-1634EB-STC(20) to view detailed technical specifications.
No datasheet is available for this part.