60-position, 3-row straight female socket connector with 2.5mm pitch. Features gold-plated bronze contacts and wire wrap termination for discrete wire. Rated for 3A maximum current and 300V AC maximum voltage, operating between -30°C and 70°C. This free-hanging, cable mount connector is lead-free and RoHS compliant.
Hirose SW-1660G(09) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Wire Wrap |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose SW-1660G(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.