Hirose SW20-SCR-1(01) technical specifications.
| Body Material | ZINC ALLOY |
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SW20 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose SW20-SCR-1(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.