Hirose SX1EA-72S-0.635SH technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 72 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SX1 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose SX1EA-72S-0.635SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.