The Hirose SX4BA-168S-1.27DSA is a 168-contact DIMM socket designed for through-hole mounting. It features a straight body orientation and solder termination method. The socket is rated for a maximum operating temperature of 85°C and a minimum of -55°C. It can handle a maximum current of 0.5A and a maximum voltage of 100VAC.
Hirose SX4BA-168S-1.27DSA technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 168 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose SX4BA-168S-1.27DSA to view detailed technical specifications.
No datasheet is available for this part.