Hirose SX4BA-168S-1.27DSD technical specifications.
| Package/Case | 168 |
| Mount | Through Hole |
| Number of Poles | 168 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose SX4BA-168S-1.27DSD to view detailed technical specifications.
No datasheet is available for this part.