Hirose SX4BA-168S-1.27DSD(92) technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 168 |
| Packaging | Bulk |
| Series | SX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose SX4BA-168S-1.27DSD(92) to view detailed technical specifications.
No datasheet is available for this part.