Hirose SX4BB-168S-1.27DSA technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 168 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 100VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SX4BB-168S-1.27DSA to view detailed technical specifications.
No datasheet is available for this part.