Hirose TC-2100-111 technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QR/P |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose TC-2100-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.