Hirose TC-QR/P1-SC2A technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QR/P1 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose TC-QR/P1-SC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
