Hirose TM-4-DC1 technical specifications.
| Color | Grey |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TM |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM-4-DC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.