Hirose TM-8-DC technical specifications.
| Color | Natural |
| Gender | Male |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DC |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM-8-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.