Hirose TM11AP-88P(03) technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 1.189inch |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM11P |
| Termination | Crimp |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11AP-88P(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.