Hirose TM11AP-88P(21) technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM11P |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11AP-88P(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.