Hirose TM11AP1-88P technical specifications.
| Color | Beige, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Length | 1.189inch |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM11P |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11AP1-88P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.