
Right-angle, L-shaped RJ45 plug for cable mounting, featuring 8 positions and 8 contacts. Constructed with bronze contacts and gold plating, it supports a current rating of 500mA and a voltage rating of 125V AC. Designed for 26-27 AWG round wire with IDC termination, this male connector offers 200 mating cycles and operates within a temperature range of -20°C to 60°C.
Hirose TM11APA-88P(03) technical specifications.
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Length | 1.189inch |
| Mating Cycles | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM11P |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11APA-88P(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.