Hirose TM11APA-88P(13) technical specifications.
| Color | Black |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM11P |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11APA-88P(13) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.