Shielded modular plug connector, 6 positions, 6 contacts, male gender. Features gold-plated bronze contacts, 500mA current rating, and 125V voltage rating. Designed for 26AWG round wire with IDC termination. Available in grey and clear, with a length of 1.224 inches. RoHS compliant and supplied in tray packaging.
Hirose TM11P-66P(50) technical specifications.
| Color | Grey, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Length | 1.224inch |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM11P |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11P-66P(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.