Hirose TM11P-66P(53) technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 1.224inch |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM11P |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11P-66P(53) to view detailed technical specifications.
No datasheet is available for this part.