Hirose TM11P1-88P(34) technical specifications.
| Color | Pink |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM11P |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11P1-88P(34) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.