
Shielded, right-angle RJ45 connector featuring 8 positions and 8 loaded contacts. This female I/O connector offers a 2.03mm pitch and through-hole termination with gold-plated bronze and copper alloy contacts. Rated for 125V AC and 500mA, it operates within a temperature range of -25°C to 60°C. The grey housing measures 14.6mm in length and 17.6mm in depth.
Hirose TM11R-5LF-88(50) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 17.6mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Grey |
| Length | 14.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5LF-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
