
8-contact, female, right-angle modular connector with solder terminals and a locking mechanism. Features a shielded, through-hole mount design with a 2.54mm pitch and 1A current rating. Operates within a -25°C to 80°C temperature range and supports up to 125V AC. Housing is black, made from copper alloy with gold plating, and is RoHS and REACH SVHC compliant.
Hirose TM11R-5M2-88 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14.5mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM11R-5M2 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5M2-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.