Shielded, right-angle RJ45 connector with 8 positions and 8 contacts, designed for through-hole mounting. Features gold-plated bronze, brass, or copper alloy contacts, a 500mA current rating, and a 125V voltage rating. Operating temperature range is -25°C to 80°C. This single-port modular connector is lead-free, RoHS compliant, and Reach SVHC compliant.
Hirose TM11R-5N2-88(50) technical specifications.
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 17.25mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 21.35mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 16.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5N2-88(50) to view detailed technical specifications.
No datasheet is available for this part.