Hirose TM11R-5TANA-A-88-LP technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Hirose TM11R-5TANA-A-88-LP to view detailed technical specifications.
No datasheet is available for this part.