
RJ45 connector, right-angle, through-hole mount, featuring 8 positions and 8 loaded contacts. This shielded, female connector offers 5 cores per jack, with a 2.54mm pitch and a 125V voltage rating. Constructed with copper alloy and bronze contacts with gold plating, it operates within a temperature range of -25°C to 80°C.
Hirose TM11RD-5TANA-A-88 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 21.3mm |
| Direction | Down |
| Gender | Female |
| Length | 17.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11RD-5TANA-A-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.