
Shielded, right-angle receptacle for telecom and datacom applications. Features 8 contacts with gold-plated copper alloy and copper contacts, a 2.54mm pitch, and a 125V voltage rating. Designed for through-hole mounting with solder terminals and a guide slot. Operates within a temperature range of -25°C to 80°C and boasts a UL94 V-0 flammability rating.
Hirose TM11RD-5TANA-A-88-LP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 17.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11RD-5TANA-A-88-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.