Hirose TM11RX-5C-88(50) technical specifications.
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11RX-5C-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.