Hirose TM13R-64-50- technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose TM13R-64-50- to view detailed technical specifications.
No datasheet is available for this part.