Hirose TM18R-88(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Direction | Down |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM18R |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM18R-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.