The TM18R Series connector features a contact material of bronze with gold plating. It is a single-pole connector with user-selectable direction. The operating temperature range is between -25°C and 80°C. The connector is packaged in bulk and has an unshielded design with solder termination.
Hirose TM18R-SO-88NA(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | TM18R |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM18R-SO-88NA(50) to view detailed technical specifications.
No datasheet is available for this part.