Hirose TM18R-TO-62(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Height | 12.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Resistance | -2R |
| RoHS Compliant | Yes |
| Series | TM18R |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM18R-TO-62(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.