
Modular RJ11 connector, female, 8 positions, 1 port, right-angle surface mount with solder termination. Features gold-plated bronze contacts, a 1mm pitch, and a 500mA current rating at 125V. Operates within a -25°C to 80°C temperature range, with a UL94 V-0 flammability rating. Housing is grey, lead-free, and RoHS compliant.
Hirose TM18R-TO-88(50) technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | TM18R |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM18R-TO-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
