Hirose TM1R-616B44-35S-205 technical specifications.
| Color | Multiple |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 20.5mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 0.672foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | TM-W |
| Shielding | Unshielded |
| Width | 10.2mm |
| Wire/Cable Type | Flat, Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM1R-616B44-35S-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.