Hirose TM1R-616P44-35S-150M technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | User Selectable |
| Gender | Female |
| Height | 21.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-W |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM1R-616P44-35S-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.