Hirose TM1RV-623K62-4S-150M technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | WIRE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | GRAY |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose TM1RV-623K62-4S-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.