Hirose TM1RV-623P66-35S-150 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Height | 21.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 12.4mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-W |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM1RV-623P66-35S-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
