The TM20P-66P is a modular RJ-11 connector with a PL gender and six contacts. It features an IDT termination method and a straight body orientation. This connector is designed for cable mounting and has a maximum operating temperature range of -25 to 60 degrees Celsius. It is rated for a maximum voltage of 125VAC and a maximum current of 0.5A per contact.
Hirose TM20P-66P technical specifications.
| Type | RJ-11 |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose TM20P-66P to view detailed technical specifications.
No datasheet is available for this part.