
The Hirose TM20P-88P is a cable mount connector with a current rating of 500mA and a voltage rating of 30V. It features a bronze contact material with gold plating and a clear color. The connector is unshielded and has a round wire/cable type. It is packaged in bulk and is RoHS compliant.
Hirose TM20P-88P technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 0.884inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM20P |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM20P-88P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.