
Shielded, straight, cable mount RJ45 connector with 8 positions and 8 contacts. Features IDC termination for 24AWG round cable and a 1A current rating. Constructed with a Nylon housing and Copper Alloy contacts plated with Gold. Operates within a temperature range of -25°C to 60°C and has a voltage rating of 125V.
Hirose TM21P-88P(11) technical specifications.
| Color | Clear, Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 44.65mm |
| Material | Nylon |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM21P |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21P-88P(11) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.