
Shielded, straight, cable-mount RJ45 connector with 8 positions and 8 contacts. Features IDC termination for 24AWG round cable, copper alloy contacts with gold plating, and a 1A current rating. Operates within a -25°C to 60°C temperature range and supports 125V AC. Housing is clear with black and clear color options.
Hirose TM21P-88P(21) technical specifications.
| Color | Black, Clear |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.5mm |
| Gender | Male |
| Height | 30.2mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM21P |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 11.6mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21P-88P(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.