
Shielded, right-angle RJ45 connector featuring 4 ports and 32 positions. This female modular connector offers a 2.54mm pitch with solder termination and through-hole mounting. Constructed with a copper alloy contact material and gold plating, it supports a 1A current rating and 125V AC voltage rating. Operating within a temperature range of -25°C to 80°C, this lead-free and RoHS compliant component is designed for Cat 5 applications.
Hirose TM21R-5A-3232-LP(50) technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 25.9mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TM21R |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21R-5A-3232-LP(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.