Hirose TM21R-5B-3232D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | TM21R |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21R-5B-3232D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.