
8-position, 1-port, right-angle female modular connector featuring a shielded, through-hole termination with solder terminals and a locking mechanism. Constructed with gold-plated bronze and copper alloy contacts, this connector supports a 1A current rating and 125V AC voltage rating, operating between -25°C and 80°C. Designed for telecom and datacom applications, it is lead-free, RoHS compliant, and REACH SVHC compliant.
Hirose TM24RSG-5A-88 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM24R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM24RSG-5A-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
